There are no models available for this part yet.
Overview of K3AA2BNC-Z1 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for K3AA2BNC-Z1 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-K3AA2BNC-Z1
|
Mouser Electronics | Rocker Switches RockerSwitch DPDT 3-4/8-9 NONE 3-2/8-7 RoHS: Compliant | 0 |
|
$15.2000 / $24.0700 | Order Now | |
Onlinecomponents.com | Sealed, Illuminated Rocker Switch RoHS: Compliant | 0 |
|
$13.3300 / $21.4000 | Buy Now | ||
DISTI #
000000000003573961
|
Sager | Rocker Switches RockerSwitch DPDT 3-4/8-9 NONE 3-2/8-7 Min Qty: 9 | 0 |
|
$12.6200 / $20.9700 | Buy Now |
CAD Models for K3AA2BNC-Z1 by OTTO Engineering Inc
Part Data Attributes for K3AA2BNC-Z1 by OTTO Engineering Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
OTTO
|
Actuator Type
|
ROCKER
|
Body Breadth
|
25.91 mm
|
Body Height
|
46.48 mm
|
Body Length or Diameter
|
48.01 mm
|
Contact (AC) Max Rating R Load
|
16A@110VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Current(DC)-Max
|
20 A
|
Contact (DC) Max Rating R Load
|
20A@28VDC
|
Contact Voltage(AC)-Max
|
110 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
25000 Cycle(s)
|
Illumination
|
RED LED
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
IP68
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
SILVER
|
Termination Type
|
QUICK CONNECT
|