Part Details for K3BB2BAA-ZZV1ZZ9Z1 by OTTO Engineering Inc
Overview of K3BB2BAA-ZZV1ZZ9Z1 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for K3BB2BAA-ZZV1ZZ9Z1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-3BB2BAAZZV1ZZ9Z1
|
Mouser Electronics | Rocker Switches RockerSwitch DPDT 3-4/8-9NONE3-2/8-25 RoHS: Compliant | 0 |
|
$12.0100 / $19.0200 | Order Now |
DISTI #
000000000001594649
|
Sager | Rocker Switches RockerSwitch DPDT 3-4/8-9NONE3-2/8-25 Min Qty: 11 | 0 |
|
$9.9700 / $16.5500 | Buy Now |
Part Details for K3BB2BAA-ZZV1ZZ9Z1
K3BB2BAA-ZZV1ZZ9Z1 CAD Models
K3BB2BAA-ZZV1ZZ9Z1 Part Data Attributes:
|
K3BB2BAA-ZZV1ZZ9Z1
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K3BB2BAA-ZZV1ZZ9Z1
OTTO Engineering Inc
Rocker Switch, DPDT, Latched, 20A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 25.91 mm | |
Body Height | 46.48 mm | |
Body Length or Diameter | 48.01 mm | |
Contact (AC) Max Rating R Load | 16A@110VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | QUICK CONNECT |