Part Details for K3CB2APJ-22 by OTTO Engineering Inc
Overview of K3CB2APJ-22 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K3CB2APJ-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-K3CB2APJ-22
|
Mouser Electronics | Rocker Switches RockerSwitch DPST 3-4/8-9 NONE OFF RoHS: Compliant | 0 |
|
$21.9200 / $30.2500 | Order Now |
DISTI #
000000000001594658
|
Sager | Rocker Switches RockerSwitch DPST 3-4/8-9 NONE OFF Min Qty: 7 | 0 |
|
$16.9500 / $27.3300 | Buy Now |
Part Details for K3CB2APJ-22
K3CB2APJ-22 CAD Models
K3CB2APJ-22 Part Data Attributes
|
K3CB2APJ-22
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K3CB2APJ-22
OTTO Engineering Inc
Rocker Switch, DPST, Latched, 20A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 25.91 mm | |
Body Height | 46.48 mm | |
Body Length or Diameter | 48.01 mm | |
Contact (AC) Max Rating R Load | 16A@110VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | GREEN LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | QUICK CONNECT |
Alternate Parts for K3CB2APJ-22
This table gives cross-reference parts and alternative options found for K3CB2APJ-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3CB2APJ-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3AB2APB-2Z | Rocker Switch, DPST, Latched, 20A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K3CB2APJ-22 vs K3AB2APB-2Z |