Part Details for K3G097-BK34-65 by ebm-papst
Overview of K3G097-BK34-65 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K3G097-BK34-65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5912-K3G097-BK34-65
|
Mouser Electronics | Blowers & Centrifugal Fans EC Dual Centrifugal Fan, Automotive, 97mm, 26VDC, 344W, Sealed Ball Bearing RoHS: Compliant | 0 |
|
Order Now |