Part Details for K3G225-CE11-01 by ebm-papst
Overview of K3G225-CE11-01 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BCE11-33E-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT8008BCE11-25S-28.800000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BCE11-18S-100.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for K3G225-CE11-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1094
|
Newark | K3G225-Ce11-01 |Ebm-Papst K3G225-CE11-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for K3G225-CE11-01
K3G225-CE11-01 CAD Models
K3G225-CE11-01 Part Data Attributes
|
K3G225-CE11-01
ebm-papst
Buy Now
|
Compare Parts:
K3G225-CE11-01
ebm-papst
|
Samacsys Manufacturer | ebm-papst |