Part Details for K3G250-RE07-07 by ebm-papst
Overview of K3G250-RE07-07 by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K3G250-RE07-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AH2349
|
Newark | Fan |Ebm-Papst K3G250-RE07-07 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5912-K3G250-RE07-07
|
Mouser Electronics | Blowers & Centrifugal Fans EC Centrifugal Module, 250mm Fan, 230VAC, 3x Wire/Splice Terminal, IP54, RadiCal RoHS: Compliant | 10 |
|
$472.0800 / $511.7500 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 230VAC - Square 300mm L x 300mm H - Ball - 471.2 CFM (13.19m³/min) - 2510 RPM - 170 W - 3 Wire Leads/4 Wire Leads W/ Splice Terminals. RoHS: Compliant |
7 In Stock |
|
$460.5700 / $501.7200 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 230VAC - Square 300mm L x 300mm H - Ball - 471.2 CFM (13.19m³/min) - 2510 RPM - 170 W - 3 Wire Leads/4 Wire Leads W/ Splice Terminals. RoHS: Compliant |
7 In Stock |
|
$460.5700 / $501.7200 | Buy Now |
|
Neutron USA | Blowers &, Centrifugal Fans EC Centrifugal Module, 250mm Size, 230V, 471.2CFM, 170W, 2510RPM, 3 Splice Term | 17 |
|
$1,092.2800 | Buy Now |
Part Details for K3G250-RE07-07
K3G250-RE07-07 CAD Models
K3G250-RE07-07 Part Data Attributes
|
K3G250-RE07-07
ebm-papst
Buy Now
|
Compare Parts:
K3G250-RE07-07
ebm-papst
|
Samacsys Manufacturer | ebm-papst |