Part Details for K3HB-CPB 100-240VAC (ALTERNATE: K3HBCPB100240VAC) by OMRON Industrial Automation
Overview of K3HB-CPB 100-240VAC (ALTERNATE: K3HBCPB100240VAC) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K3HB-CPB 100-240VAC (ALTERNATE: K3HBCPB100240VAC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70381932
|
RS | 5 Digit , LCD, Counter, 50kHz, 100 - 240 V ac, 24 V ac/dc | Omron Automation K3HB-CPB 100-240VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$686.3900 / $722.5200 | RFQ |