Part Details for K3HB-CPB 24VAC/VDC by OMRON Corporation
Overview of K3HB-CPB 24VAC/VDC by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K3HB-CPB 24VAC/VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K3HBCPB24VACVDC
|
Avnet Americas | COUNT INDICATOR - Bulk (Alt: K3HBCPB24VACVDC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$581.8302 / $696.2886 | Buy Now |
DISTI #
653-K3HB-CPB24VACVDC
|
Mouser Electronics | Specialty Controllers Count Indicator RoHS: Not Compliant | 0 |
|
$722.5100 / $722.5200 | Order Now |
DISTI #
K3HB-CPB-24AC/DC
|
TME | Module: meter, frequency, 24VAC, 24VDC, on panel, IP66, Display: LCD Min Qty: 1 | 0 |
|
$549.7500 / $636.5500 | RFQ |