Part Details for K4.8X22/D7982C-A4 by Kraftberg
Overview of K4.8X22/D7982C-A4 by Kraftberg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50428-X225XLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Shroud-Retentive, Vertical, 3 Row, 225 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for K4.8X22/D7982C-A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K4.8X22/D7982C-A4
|
TME | Screw, 4.8x22, Head: countersunk, Phillips, PH2, ISO 7050, PN 83114 Min Qty: 100 | 0 |
|
$0.0393 / $0.0486 | RFQ |