Part Details for K406 by Daniels Manufacturing Corporation (DMC)
Overview of K406 by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK406A | Coilcraft Inc | Super Kit, 0603HP chip inductors, 5% tol, RoHS | |
SK406B-2 | Coilcraft Inc | Super Kit, 0603HP chip inductors, 2% tol, RoHS | |
SK406 | Coilcraft Inc | Super Kit, 0603HP chip inductors, 5% tol, RoHS, halogen-free |
Price & Stock for K406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-K406
|
Mouser Electronics | Crimpers / Crimping Tools TOOL - POSITIONER RoHS: Compliant | 2 |
|
$114.0800 | Buy Now |
DISTI #
M22520/2-31
|
TTI | Crimpers / Crimping Tools POSITIONER M22520/2-31 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$93.3100 / $99.9300 | Buy Now |