There are no models available for this part yet.
Overview of K41A232 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for K41A232 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09J3890
|
Newark | Relay, Spst-No, 5Kv, 30A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:30A, Product Range:K41 Series, Relay Mounting:Flange, Coil Type:Dc, Contact Voltage Vac:-, Relay Terminals:Solder, Contact Voltage Vdc:5Kv Rohs Compliant: No |Kilovac Te Connectivity K41A232 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$451.0100 / $492.8900 | Buy Now | |
DISTI #
K41A232-ND
|
DigiKey | K41A232=RELAY, VACUUM, SPST-NO Min Qty: 8 Lead time: 59 Weeks Container: Bulk | Temporarily Out of Stock |
|
$455.5200 | Buy Now | |
DISTI #
1-1618239-5
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 12VDC 70Ohm Flange Mount - Bulk (Alt: 1-1618239-5) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$380.1370 / $457.4530 | Buy Now | |
DISTI #
655-K41A232
|
Mouser Electronics | General Purpose Relays RELAY VACUUM SPST-NO RoHS: Compliant | 0 |
|
$434.7000 / $440.5400 | Order Now | |
Onlinecomponents.com | Electromechanical Relay 12VDC 70Ohm 30A SPST-NO Flange Voltage Relay | 0 |
|
$399.9000 / $1,095.3100 | Buy Now | ||
Master Electronics | Electromechanical Relay 12VDC 70Ohm 30A SPST-NO Flange Voltage Relay | 0 |
|
$399.9000 / $1,095.3100 | Buy Now |
CAD Models for K41A232 by TE Connectivity
Part Data Attributes for K41A232 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.50
|
Factory Lead Time
|
11 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
RF RATED
|
Coil Resistance
|
70 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Contact Current(AC)-Max
|
30 A
|
Contact Current(DC)-Max
|
30 A
|
Contact Voltage(DC)-Max
|
5 V
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
PANEL MOUNT
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM A
|
Relay Function
|
SPST-NO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|