Part Details for K41A932 by TE Connectivity
Overview of K41A932 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for K41A932
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9603
|
Newark | K41A932=Relay, Vaccum, Spst-No |Kilovac Te Connectivity K41A932 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$678.7000 / $741.7200 | Buy Now |
DISTI #
3937-K41A932-ND
|
DigiKey | K41A932=RELAY, VACCUM, SPST-NO Min Qty: 1 Lead time: 53 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$909.5091 / $1,356.0400 | Buy Now |
DISTI #
K41A932-ND
|
DigiKey | K41A932=RELAY, VACCUM, SPST-NO Min Qty: 1 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$685.4780 | Buy Now |
DISTI #
2-1618239-5
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 115VDC 4.7KOhm Flange Mount - Bulk (Alt: 2-1618239-5) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$539.0754 | Buy Now |
DISTI #
655-K41A932
|
Mouser Electronics | General Purpose Relays RELAY VACCUM SPST-NO RoHS: Compliant | 2 |
|
$652.2200 / $699.1900 | Buy Now |
|
Onlinecomponents.com | High Voltage Relays RoHS: Compliant | 0 |
|
$564.1600 / $787.7700 | Buy Now |
|
Master Electronics | High Voltage Relays RoHS: Compliant | 0 |
|
$564.1600 / $787.7700 | Buy Now |
Part Details for K41A932
K41A932 CAD Models
K41A932 Part Data Attributes
|
K41A932
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K41A932
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 115VDC (COIL), 30A (CONTACT), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED | |
Coil Resistance | 4700 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(DC)-Max | 5 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |