Part Details for K41B332 by TE Connectivity
Overview of K41B332 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Automotive
Price & Stock for K41B332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9211
|
Newark | Te Connectivity/Kilovac Brand |Kilovac Te Connectivity K41B332 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$400.9600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 290Ohm 30A SPST-NC Flange Voltage Relay RoHS: Compliant | 0 |
|
$597.8900 / $632.8200 | Buy Now |
DISTI #
3-1618239-3
|
TTI | General Purpose Relays K41B332 Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$442.8800 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 290Ohm 30A SPST-NC Flange Voltage Relay RoHS: Compliant | 0 |
|
$597.8900 / $632.8200 | Buy Now |
Part Details for K41B332
K41B332 CAD Models
K41B332 Part Data Attributes
|
K41B332
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K41B332
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 30A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(DC)-Max | 5 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST-NC | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |