Part Details for K41C232 by TE Connectivity
Overview of K41C232 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K41C232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9615
|
Newark | K41C232=Relay, Vacuum, Spdt |Kilovac Te Connectivity K41C232 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$398.0000 / $420.7400 | Buy Now |
DISTI #
K41C232-ND
|
DigiKey | K41C232=RELAY, VACUUM, SPDT Min Qty: 10 Lead time: 59 Weeks Container: Bulk | Temporarily Out of Stock |
|
$387.6160 | Buy Now |
DISTI #
4-1618239-7
|
Avnet Americas | Electromechanical Relay SPDT 30A 12VDC 70Ohm Flange Mount - Bulk (Alt: 4-1618239-7) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 58 Weeks, 2 Days Container: Bulk | 0 |
|
$316.1193 | Buy Now |
DISTI #
655-K41C232
|
Mouser Electronics | Industrial Relays RELAY VACUUM SPDT RoHS: Compliant | 0 |
|
$390.2700 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 70Ohm 30A SPDT Flange Voltage Relay RoHS: Compliant |
7 In Stock |
|
$403.0400 / $438.4300 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 70Ohm 30A SPDT Flange Voltage Relay RoHS: Compliant |
7 In Stock |
|
$403.0400 / $438.4300 | Buy Now |
Part Details for K41C232
K41C232 CAD Models
K41C232 Part Data Attributes
|
K41C232
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K41C232
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 30A (CONTACT), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 58 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED; SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(DC)-Max | 5 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |