Part Details for K41S15 by Altech Corporation
Overview of K41S15 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K41S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5531
|
Newark | Pin&sleeve Connec, 16A, 110Vac |Altech K41S15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.2800 / $60.2300 | Buy Now |
DISTI #
1920-K41S15-ND
|
DigiKey | PIN&SLEEVE CONNEC, 16A, 110VAC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4900 | Buy Now |
DISTI #
845-K41S15
|
Mouser Electronics | AC Power Plugs & Receptacles Pin&Sleeve Connec, 16A, 110VAC | 0 |
|
$42.2900 / $52.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$39.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$40.6500 / $53.8100 | Buy Now |
|
Powell Electronics | Pin&Sleeve Connec, 16A, 110VAC Min Qty: 1 | 3 |
|
$50.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$40.6500 / $53.8100 | Buy Now |
DISTI #
10109842
|
TestEquity LLC | Altech K41S15 Pin&Sleeve Connec, 16A, 110VAC 3P/ 4W, 4h, Yellow, IP67 | 0 |
|
$58.7800 | Buy Now |