Part Details for K44P334 by TE Connectivity
Overview of K44P334 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K44P334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9637
|
Newark | K44P334=Relay, Vacuum Spst Lat |Kilovac Te Connectivity K44P334 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$890.6500 / $976.1600 | Buy Now |
DISTI #
K44P334-ND
|
DigiKey | RELAY GEN PURPOSE SPST 26.5V Min Qty: 5 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$971.5220 | Buy Now |
DISTI #
5-1618240-0
|
Avnet Americas | Electromechanical Relay SPST 50A 26.5VDC 155Ohm - Bulk (Alt: 5-1618240-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 32 Weeks, 5 Days Container: Bulk | 0 |
|
$840.7736 / $1,011.7784 | Buy Now |
DISTI #
655-K44P334
|
Mouser Electronics | General Purpose Relays RELAY VACUUM SPST LAT RoHS: Not Compliant | 0 |
|
$971.5300 | Order Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 155Ohm SPST-NO General Purpose Relay |
99 On Order |
|
$916.1800 / $1,055.9900 | Buy Now |
DISTI #
5-1618240-0
|
TTI | General Purpose Relays K44P334=RELAY, VACUUM SPST LAT Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$683.9100 / $879.9200 | Buy Now |
DISTI #
5-1618240-0
|
Avnet Americas | Electromechanical Relay SPST 50A 26.5VDC 155Ohm - Bulk (Alt: 5-1618240-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 32 Weeks, 5 Days Container: Bulk | 0 |
|
$840.7736 / $1,011.7784 | Buy Now |
DISTI #
K44P334
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Electromechanical Relay 26.5VDC 155Ohm SPST-NO General Purpose Relay |
99 On Order |
|
$916.1800 / $1,055.9900 | Buy Now |
Part Details for K44P334
K44P334 CAD Models
K44P334 Part Data Attributes:
|
K44P334
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K44P334
TE Connectivity
POWER/SIGNAL RELAY, SPST, LATCHED, 26.5VDC (COIL), 50A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 32 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED | |
Coil Resistance | 155 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Contact Voltage(DC)-Max | 50 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | LATCHED | |
Relay Form | 1 FORM P | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |