Part Details for K47A234 by TE Connectivity
Overview of K47A234 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for K47A234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9641
|
Newark | K47A234=Relay, Vacuum, Spst-No |Kilovac Te Connectivity K47A234 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$500.8800 / $547.3900 | Buy Now |
DISTI #
K47A234-ND
|
DigiKey | K47A234=RELAY, VACUUM, SPST-NO Min Qty: 6 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$505.8867 | Buy Now |
DISTI #
6-1618240-5
|
Avnet Americas | Electromechanical Relay SPST-NO 12A 12VDC 230Ohm - Bulk (Alt: 6-1618240-5) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 52 Weeks, 2 Days Container: Bulk | 0 |
|
$422.1686 / $508.0334 | Buy Now |
|
Onlinecomponents.com | K47A234=RELAY, VACUUM, SPST-NO | 0 |
|
$388.0600 / $677.3300 | Buy Now |
|
Master Electronics | K47A234=RELAY, VACUUM, SPST-NO | 0 |
|
$388.0600 / $677.3300 | Buy Now |
Part Details for K47A234
K47A234 CAD Models
K47A234 Part Data Attributes
|
K47A234
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K47A234
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.052A (COIL), 12VDC (COIL), 624mW (COIL), 12A (CONTACT), 8000VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 52 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED | |
Coil Current(DC)-Max | 0.052 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 624 mW | |
Coil Release Voltage(DC) | 5 V | |
Coil Resistance | 230 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@8000VDC | |
Contact Voltage(DC)-Max | 8 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | MIL-R-83725 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |