Part Details for K47A334 by TE Connectivity
Overview of K47A334 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K47A334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9642
|
Newark | K47A334=Relay, Vacuum, Spst-No |Kilovac Te Connectivity K47A334 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$500.8800 / $547.3900 | Buy Now |
DISTI #
K47A334-ND
|
DigiKey | K47A334=RELAY, VACUUM, SPST-NO Min Qty: 6 Lead time: 59 Weeks Container: Bulk | Temporarily Out of Stock |
|
$505.8867 | Buy Now |
DISTI #
6-1618240-7
|
Avnet Americas | Electromechanical Relay SPST-NO 12A 26.5VDC 707Ohm - Bulk (Alt: 6-1618240-7) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 58 Weeks, 2 Days Container: Bulk | 0 |
|
$397.8402 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 920Ohm SPST-NO General Purpose Relay RoHS: Compliant |
6 In Stock |
|
$518.8700 / $560.0300 | Buy Now |
DISTI #
C1S757100419002
|
Chip1Stop | Electromechanical Relay 26.5VDC 920Ohm SPST-NO Flange General Purpose Relay RoHS: Not Compliant | 5 |
|
$514.0000 / $534.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 920Ohm SPST-NO General Purpose Relay RoHS: Compliant |
6 In Stock |
|
$518.8700 / $560.0300 | Buy Now |
Part Details for K47A334
K47A334 CAD Models
K47A334 Part Data Attributes
|
K47A334
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K47A334
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.029A (COIL), 26.5VDC (COIL), 768.5mW (COIL), 12A (CONTACT), 8000VDC (CONTACT), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 58 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED | |
Coil Current(DC)-Max | 0.029 A | |
Coil Operate Voltage(DC) | 16 V | |
Coil Power | 768.5 mW | |
Coil Release Voltage(DC) | 10 V | |
Coil Resistance | 707 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@8000VDC | |
Contact Voltage(DC)-Max | 8 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | MIL-R-83725 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |