Part Details for K47B334 by TE Connectivity
Overview of K47B334 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for K47B334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9644
|
Newark | K47B334=Relay, Vacuum, Spst-Nc |Kilovac Te Connectivity K47B334 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$500.8800 / $547.3900 | Buy Now |
DISTI #
K47B334-ND
|
DigiKey | K47B334=RELAY, VACUUM, SPST-NC Min Qty: 6 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$505.8867 | Buy Now |
DISTI #
7-1618240-6
|
Avnet Americas | Electromechanical Relay SPST-NC 12A 26.5VDC 707Ohm - Bulk (Alt: 7-1618240-6) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 52 Weeks, 2 Days Container: Bulk | 0 |
|
$422.1686 / $508.0334 | Buy Now |
DISTI #
655-K47B334
|
Mouser Electronics | General Purpose Relays RELAY VACUUM SPST-NC RoHS: Compliant | 0 |
|
$471.8700 / $480.2900 | Order Now |
|
Onlinecomponents.com | High Voltage Relays RoHS: Compliant | 0 |
|
$388.0600 / $677.3300 | Buy Now |
|
Master Electronics | High Voltage Relays RoHS: Compliant | 0 |
|
$388.0600 / $677.3300 | Buy Now |
Part Details for K47B334
K47B334 CAD Models
K47B334 Part Data Attributes
|
K47B334
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K47B334
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.029A (COIL), 26.5VDC (COIL), 768.5mW (COIL), 12A (CONTACT), 8000VDC (CONTACT), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 52 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED | |
Coil Current(DC)-Max | 0.029 A | |
Coil Operate Voltage(DC) | 16 V | |
Coil Power | 768.5 mW | |
Coil Release Voltage(DC) | 10 V | |
Coil Resistance | 707 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@8000VDC | |
Contact Voltage(DC)-Max | 8 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | MIL-R-83725 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST-NC | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |