Part Details for K4AAERBADA by OTTO Engineering Inc
Overview of K4AAERBADA by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for K4AAERBADA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-K4AAERBADA
|
Mouser Electronics | Toggle Switches (1-C1) OFF (2-C1) SPDT Bat Handle RoHS: Compliant | 0 |
|
$14.4000 / $22.7900 | Order Now |
|
Onlinecomponents.com | Illuminated Snap-In Toggle Switch RoHS: Compliant | 0 |
|
$12.8000 / $20.2700 | Buy Now |
DISTI #
000000000001594704
|
Sager | Toggle Switches (1-C1) OFF (2-C1) SPDT Bat Handle Min Qty: 10 | 0 |
|
$11.9600 / $19.8600 | Buy Now |
Part Details for K4AAERBADA
K4AAERBADA CAD Models
K4AAERBADA Part Data Attributes
|
K4AAERBADA
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K4AAERBADA
OTTO Engineering Inc
Toggle Switch, SPST, Momentary, 16A, 28VDC, Quick Connect Terminal, Bat Handle Type Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | BAT HANDLE TYPE | |
Body Breadth | 25.4 mm | |
Body Height | 26.67 mm | |
Body Length or Diameter | 28.58 mm | |
Contact (AC) Max Rating R Load | 16A@115VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | AMBER LED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |