Part Details for K4B2G0846D-HCH9 by Samsung Semiconductor
Overview of K4B2G0846D-HCH9 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Price & Stock for K4B2G0846D-HCH9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ |
Part Details for K4B2G0846D-HCH9
K4B2G0846D-HCH9 CAD Models
K4B2G0846D-HCH9 Part Data Attributes
|
K4B2G0846D-HCH9
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4B2G0846D-HCH9
Samsung Semiconductor
DDR DRAM, 256MX8, 0.255ns, CMOS, PBGA78
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Time-Max | 0.255 ns | |
Clock Frequency-Max (fCLK) | 667 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B78 | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 8 | |
Number of Terminals | 78 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA78,9X13,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |
Alternate Parts for K4B2G0846D-HCH9
This table gives cross-reference parts and alternative options found for K4B2G0846D-HCH9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4B2G0846D-HCH9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4B2G0846D-HCH90 | DDR DRAM, 256MX8, 0.255ns, CMOS, PBGA78 | Samsung Semiconductor | K4B2G0846D-HCH9 vs K4B2G0846D-HCH90 |
K4B2G0846B-HCH90 | DDR DRAM, 256MX8, 0.25ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 | Samsung Semiconductor | K4B2G0846D-HCH9 vs K4B2G0846B-HCH90 |
K4B2G0846B-HCH9T | DDR DRAM, 256MX8, 0.255ns, CMOS, PBGA78, | Samsung Semiconductor | K4B2G0846D-HCH9 vs K4B2G0846B-HCH9T |