Part Details for K50-HC0CSE25.0000MR by KYOCERA Corporation
Overview of K50-HC0CSE25.0000MR by KYOCERA Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for K50-HC0CSE25.0000MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1285 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | CMOS OUTPUT CLOCK OSCILLATOR, 25MHZ NOM, CMOS | 704 |
|
$3.6000 / $9.0000 | Buy Now |
|
Quest Components | CMOS OUTPUT CLOCK OSCILLATOR, 25MHZ NOM, CMOS | 324 |
|
$4.1250 / $7.5000 | Buy Now |
Part Details for K50-HC0CSE25.0000MR
K50-HC0CSE25.0000MR CAD Models
K50-HC0CSE25.0000MR Part Data Attributes
|
K50-HC0CSE25.0000MR
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
K50-HC0CSE25.0000MR
KYOCERA Corporation
CMOS Output Clock Oscillator, 25MHz Nom, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Additional Feature | TRISTATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 50 pF | |
Output Low Current-Max | 16 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.6mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Gold (Au) |
Alternate Parts for K50-HC0CSE25.0000MR
This table gives cross-reference parts and alternative options found for K50-HC0CSE25.0000MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K50-HC0CSE25.0000MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM7745HE-25.0M-T500 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, LCC, CERAMIC, 4 PIN | Pletronics Inc | K50-HC0CSE25.0000MR vs SM7745HE-25.0M-T500 |
SM7745HC-25.0M-T1K | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, LCC, CERAMIC, 4 PIN | Pletronics Inc | K50-HC0CSE25.0000MR vs SM7745HC-25.0M-T1K |
SM99021C3A@25.000000MHZ | CMOS Output Clock Oscillator, 25MHz Nom | MMD | K50-HC0CSE25.0000MR vs SM99021C3A@25.000000MHZ |
VC-801-DAC-KACN-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | K50-HC0CSE25.0000MR vs VC-801-DAC-KACN-25M0000000 |
SM7745HE-25.0M-T1K | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, LCC, CERAMIC, 4 PIN | Pletronics Inc | K50-HC0CSE25.0000MR vs SM7745HE-25.0M-T1K |
SM7745HY-25.0M-T1K | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, LCC, CERAMIC, 4 PIN | Pletronics Inc | K50-HC0CSE25.0000MR vs SM7745HY-25.0M-T1K |
SM7745HY-25.0M-T250 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, LCC, CERAMIC, 4 PIN | Pletronics Inc | K50-HC0CSE25.0000MR vs SM7745HY-25.0M-T250 |
SM7745HY-25.0M-T500 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, LCC, CERAMIC, 4 PIN | Pletronics Inc | K50-HC0CSE25.0000MR vs SM7745HY-25.0M-T500 |
SM99021C7E@25.000000MHZ | CMOS Output Clock Oscillator, 25MHz Nom | MMD | K50-HC0CSE25.0000MR vs SM99021C7E@25.000000MHZ |
SM99021C5E@25.000000MHZ | CMOS Output Clock Oscillator, 25MHz Nom | MMD | K50-HC0CSE25.0000MR vs SM99021C5E@25.000000MHZ |