Part Details for K500A3B02 by TE Connectivity
Overview of K500A3B02 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K500A3B02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K500A3B02-ND
|
DigiKey | K500A3B02=CONATCTOR SPST NO DB 5 Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,236.2300 | Buy Now |
|
Onlinecomponents.com | K500A3B02=CONATCTOR SPST NO DB 500 AMP | 0 |
|
$4,051.5300 / $7,529.3200 | Buy Now |
|
Master Electronics | K500A3B02=CONATCTOR SPST NO DB 500 AMP | 0 |
|
$4,051.5300 / $7,529.3200 | Buy Now |
Part Details for K500A3B02
K500A3B02 CAD Models
K500A3B02 Part Data Attributes
|
K500A3B02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K500A3B02
TE Connectivity
Power/Signal Relay, SPST-NO-DB, 28VDC (Coil), 500A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 165.8 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO-DB | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |