Part Details for K500A7C01 by TE Connectivity
Overview of K500A7C01 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for K500A7C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0344
|
Newark | K500A7C01 |Hartman Te Connectivity K500A7C01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,458.8300 | Buy Now |
DISTI #
81Y2685
|
Newark | Contactor, Spst-No, 28Vdc, Panel, Load Current Inductive:-, Relay Mounting:Panel Mount, Operating Voltage:-, Contact Configuration:Spst-No, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Coil Voltage Vac Nom:- Rohs Compliant: No |Hartman Te Connectivity K500A7C01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,767.5500 | Buy Now |
DISTI #
A121845-ND
|
DigiKey | RELAY CONTACTOR SPST 500A 28VDC Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,468.8000 | Buy Now |
|
Onlinecomponents.com | K500A7C01 | 0 |
|
$2,207.6800 / $7,064.5800 | Buy Now |
DISTI #
2-1616970-8
|
TTI | Switching Power Supplies K500A7C01 CONTACTOR Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity K500A7C01
|
PEI Genesis | Power/Signal Relay SPST-NO-DB | 0 |
|
Buy Now | |
DISTI #
K500A7C01
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
$2,002.2860 / $3,114.6670 | Buy Now RFQ |
|
Master Electronics | K500A7C01 | 0 |
|
$2,207.6800 / $7,064.5800 | Buy Now |
Part Details for K500A7C01
K500A7C01 CAD Models
K500A7C01 Part Data Attributes:
|
K500A7C01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K500A7C01
TE Connectivity
K500A7C01 Contact Arrangement:SPST NO DB;Contact Current Rating:500 A;Coil Voltage (Max):28 VDC;Coil Voltage Rating:28 VDC;Coil Termination:Wire Connector SPST DB 500 A 28 VDC | Part# K500A7C01 | TE Connectivity
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 165.8 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO-DB | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |