Part Details for K50451500000G by Anytek Technology Corporation Ltd
Overview of K50451500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K50451500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K50451500000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS 5.08MM Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1712 | Buy Now |
DISTI #
ANYK50451500000G
|
Heilind Electronics | K5-5.08-4P GREEN WO FLANGE - | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Term Block Plug 4POS 5.08MM RoHS: Compliant | 0 |
|
$1.0700 / $2.2300 | Buy Now |
DISTI #
ANYK50451500000G
|
Interstate Connecting Components | K5-5.08-4P GREEN WO FLANGE - | 0 |
|
Buy Now |