Part Details for K50LGRBA120QP by Banner Engineering Corp
Overview of K50LGRBA120QP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K50LGRBA120QP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC9943
|
Newark | K50 Series Ez-Light: 3-Color Ac Indicator, Voltage: 85-130 V Ac, Housing: Polycarbonate, Ip67, Colors: Green Red Blue, Micro 5-Pin 150 Mm (6 In) Pvc Pigtail |Banner Engineering K50LGRBA120QP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.0000 | Buy Now |
DISTI #
778-K50LGRBA120QP
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators K50 Series EZ-LIGHT: 3-Color AC Indicator, Voltage: 85-130 V ac, Housing: Polycarbonate, IP67, Colors: Green Red Blue, 150 mm (6 in) 5-pin Micro PVC Pigtail QD | 0 |
|
$131.0000 | Order Now |
DISTI #
71574406
|
RS | Indicator Light, AC, 50mm, 85-130VAC, GRN/RED/BLU, K50 Series | Banner Engineering K50LGRBA120QP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$138.9500 / $149.9800 | RFQ |