Part Details for K50LGRYA120Q by Banner Engineering Corp
Overview of K50LGRYA120Q by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K50LGRYA120Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M3291
|
Newark | Indicator Led Panel 50Mm Green/Red/ Yellow 30V, Module Lens Colour:Green, Red, Yellow, Supply Voltage Vac:130V, Supply Voltage Vdc:-, Visual Signal Type:Steady, Lens Diameter:50Mm, Product Range:Ez-Light™ Series, Power Rating:-Rohs Compliant: Yes |Banner Engineering K50LGRYA120Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.5200 / $134.8200 | Buy Now |
DISTI #
2170-K50LGRYA120Q-ND
|
DigiKey | COMPLETE UNIT GR/R/YL 3STACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.0000 | Buy Now |
DISTI #
778-K50LGRYA120Q
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators K50 Series EZ-LIGHT: 3-Color AC Indicator, Voltage: 85-130 V ac, Housing: Polycarbonate, IP67, Colors: Green Red Yellow, 5-pin Micro-style Integral QD | 0 |
|
$126.0000 | Order Now |
|
Neutron USA | Indicator Light, AC, 50mm, 85-130VAC, GRN/RED/YEL Micro QD, 77986 | 0 |
|
$275.0500 | Buy Now |