Part Details for K50PFF100KQPMA by Banner Engineering Corp
Overview of K50PFF100KQPMA by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K50PFF100KQPMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7827
|
Newark | Touch Button, Multicolour, 18Vdc-30Vdc, Product Range:K50 Pro Series, Illumination Color (Activated):Multicolor, Touch Button Operation:Normally Open, Normally Closed, Output State:-, Supply Voltage Min:18Vdc, Ip Rating:Ip67, Ip69K Rohs Compliant: Yes |Banner Engineering K50PFF100KQPMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.8000 / $203.3000 | Buy Now |
DISTI #
2170-K50PFF100KQPMA-ND
|
DigiKey | K50 PRO OPTICAL WITH IO-LINK SER Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.0000 | Buy Now |
DISTI #
778-K50PFF100KQPMA
|
Mouser Electronics | Beacons K50 Pro Optical with IO-Link Series: RGB Fixed-Field Sensor, Voltage: 18-30 V dc, Housing: Polycarbonate, Environ. Rating: IP67 IP69K, Range: 100 mm, Colors: Multicolor, 150 mm (6 in) 4-pin M12 PUR Pigtail QD | 0 |
|
$190.0000 | Order Now |