Part Details for K5293SW.0,5V2 by Efb-Elektronik Gmbh
Overview of K5293SW.0,5V2 by Efb-Elektronik Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for K5293SW.0,5V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25P6937
|
Bürklin Elektronik | USB 2.0 Cable for front panel mounting, USB plug type B to USB panel socket type B, 0.5 m, black Min Qty: 1 |
32 in Stock 59 Available Soon |
|
$2.4436 / $3.2367 | Buy Now |
Part Details for K5293SW.0,5V2
K5293SW.0,5V2 CAD Models
K5293SW.0,5V2 Part Data Attributes
|
K5293SW.0,5V2
Efb-Elektronik Gmbh
Buy Now
Datasheet
|
Compare Parts:
K5293SW.0,5V2
Efb-Elektronik Gmbh
Cable Assembly, 4 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EFB-ELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | USB 2.0 B FEMALE | |
Connector Side2 | USB 2.0 B MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.5 mm | |
Length | 0.421 mm | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |