Part Details for K5A2500020204P by Shenzhen Kaiyuexiang Industrial Co Ltd
Overview of K5A2500020204P by Shenzhen Kaiyuexiang Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K5A2500020204P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25MHz Surface Mount Crystal 20pF 20ppm 20ppm SMD5032-4P Crystals ROHS | 55 |
|
$0.1285 / $0.2528 | Buy Now |