There are no models available for this part yet.
Overview of K5AB111EAA-ZZR4R3992 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for K5AB111EAA-ZZR4R3992 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-B111EAAZZR4R3992
|
Mouser Electronics | Rocker Switches (3-4)OFF(3-2) SPDT RoHS: Compliant | 0 |
|
$15.7200 / $24.9000 | Order Now | |
Onlinecomponents.com | Sealed Rocker Switch, Non-illuminated RoHS: Compliant | 0 |
|
$13.8000 / $22.1500 | Buy Now | ||
DISTI #
000000000001594771
|
Sager | Rocker Switches (3-4)OFF(3-2) SPDT Min Qty: 9 | 0 |
|
$13.4500 / $21.6900 | Buy Now |
CAD Models for K5AB111EAA-ZZR4R3992 by OTTO Engineering Inc
Part Data Attributes for K5AB111EAA-ZZR4R3992 by OTTO Engineering Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Type
|
ROCKER
|
Body Breadth
|
24.13 mm
|
Body Length or Diameter
|
43.18 mm
|
Contact (AC) Max Rating R Load
|
16A@125VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Current(DC)-Max
|
20 A
|
Contact (DC) Max Rating R Load
|
20A@18VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
18 V
|
Electrical Life
|
25000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
IP68
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
SILVER
|
Termination Type
|
QUICK CONNECT
|