Part Details for K5AB412ASB-2Z by OTTO Engineering Inc
Overview of K5AB412ASB-2Z by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K5AB412ASB-2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-K5AB412ASB-2Z
|
Mouser Electronics | Rocker Switches 3-4/8-9NONEOFF DPST RoHS: Compliant | 0 |
|
$22.1500 / $29.9500 | Order Now |
|
Onlinecomponents.com | Sealed Rocker Switch, Illuminated RoHS: Compliant | 0 |
|
$16.5900 / $26.6300 | Buy Now |
DISTI #
000000000001594819
|
Sager | Rocker Switches 3-4/8-9NONEOFF DPST Min Qty: 8 | 0 |
|
$16.1800 / $26.0900 | Buy Now |
Part Details for K5AB412ASB-2Z
K5AB412ASB-2Z CAD Models
K5AB412ASB-2Z Part Data Attributes
|
K5AB412ASB-2Z
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K5AB412ASB-2Z
OTTO Engineering Inc
Rocker Switch, DPST, Latched, 20A, 18VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 24.13 mm | |
Body Length or Diameter | 43.18 mm | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@18VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 18 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | GREEN LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | QUICK CONNECT |
Alternate Parts for K5AB412ASB-2Z
This table gives cross-reference parts and alternative options found for K5AB412ASB-2Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K5AB412ASB-2Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K5AB112ANB-5ZL2ZZBZ2 | Rocker Switch, DPST, Latched, 20A, 18VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K5AB412ASB-2Z vs K5AB112ANB-5ZL2ZZBZ2 |
K5AB212ANB-5ZL2ZZBZ2 | Rocker Switch, DPST, Latched, 20A, 18VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K5AB412ASB-2Z vs K5AB212ANB-5ZL2ZZBZ2 |