Part Details for K5ATBU43GP by C&K
Overview of K5ATBU43GP by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for K5ATBU43GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K5ATBU43GP-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.1A 32V Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for K5ATBU43GP
K5ATBU43GP CAD Models
K5ATBU43GP Part Data Attributes
|
K5ATBU43GP
C&K
Buy Now
Datasheet
|
Compare Parts:
K5ATBU43GP
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 32VDC, 4N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.8 mm | |
Additional Feature | ROHS COMPLIANT, BLUE LED | |
Body Breadth | 8 mm | |
Body Height | 4.85 mm | |
Body Length or Diameter | 8.4 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .1A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | THERMOPLASTIC | |
Illumination | BLUE LED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 4 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |