Part Details for K5BA111FAA by OTTO Engineering Inc
Overview of K5BA111FAA by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K5BA111FAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-K5BA111FAA
|
Mouser Electronics | Rocker Switches 3-4 OFF 3-2 SPDT RoHS: Compliant | 0 |
|
$9.3700 / $13.8500 | Order Now |
|
Onlinecomponents.com | Sealed, Illuminated Rocker Switch RoHS: Compliant | 0 |
|
$7.0600 / $11.6700 | Buy Now |
DISTI #
000000000001096575
|
Sager | Rocker Switches 3-4 OFF 3-2 SPDT Min Qty: 16 | 0 |
|
$6.8800 / $11.4300 | Buy Now |
Part Details for K5BA111FAA
K5BA111FAA CAD Models
K5BA111FAA Part Data Attributes
|
K5BA111FAA
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K5BA111FAA
OTTO Engineering Inc
Rocker Switch, SPDT, Latched, 20A, 18VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 24.13 mm | |
Body Length or Diameter | 43.18 mm | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@18VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 18 V | |
Electrical Life | 25000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | QUICK CONNECT |