There are no models available for this part yet.
Overview of K5EB241CSJ-22F2ZZ9Z4 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for K5EB241CSJ-22F2ZZ9Z4 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-B241CSJ22F2ZZ9Z4
|
Mouser Electronics | Rocker Switches (3-4) NONE OFF SPST RoHS: Compliant | 0 |
|
$28.4000 / $39.1800 | Order Now | |
Onlinecomponents.com | Sealed, Illuminated Rocker Switch RoHS: Compliant | 0 |
|
$24.4500 / $36.1400 | Buy Now | ||
DISTI #
000000000003486562
|
Sager | Rocker Switches (3-4) NONE OFF SPST Min Qty: 6 | 0 |
|
$21.9500 / $35.4000 | Buy Now |
CAD Models for K5EB241CSJ-22F2ZZ9Z4 by OTTO Engineering Inc
Part Data Attributes for K5EB241CSJ-22F2ZZ9Z4 by OTTO Engineering Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Type
|
ROCKER
|
Body Breadth
|
24.13 mm
|
Body Length or Diameter
|
43.18 mm
|
Electrical Life
|
25000 Cycle(s)
|
Illumination
|
GREEN LED
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
IP68
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
GOLD
|
Termination Type
|
QUICK CONNECT
|