Switches
K5V1WS43T
C&K
Description: SWITCH TACT R/A 400G AU T/H

Overview of K5V1WS43T by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for K5V1WS43T by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # CKN10269-ND
DigiKey SWITCH TACTILE SPDT 0.1A 32V Min Qty: 1 Lead time: 12 Weeks Container: Tray 1445
In Stock
  • 1 $6.3400
  • 10 $5.1390
  • 25 $4.7188
  • 80 $4.2276
  • 230 $3.8750
$3.8750 / $6.3400 Buy Now
DISTI # 611-K5V1WS43T
Mouser Electronics Tactile Switches Illuminated Tact Switch RoHS: Compliant 0
  • 1,800 $5.2100
$5.2100 Order Now

CAD Models for K5V1WS43T by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K5V1WS43T by C&K

K5V1WS43T
C&K
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Travel
2.3876 mm
Actuator Type
KEYPAD
Center Contact Plating
GOLD OVER NICKEL
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@32VDC
Contact Resistance
0.15 mΩ
Contact Voltage(DC)-Max
32 V
Electrical Life
25000 Cycle(s)
End Contact Plating
GOLD OVER NICKEL
Housing Material
THERMOPLASTIC
Illumination
LED
Insulation Resistance
10000000 Ω
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Type
KEYPAD SWITCH
Terminal Length
0.138 inch
Termination Type
SOLDER
Want to compare parts?
  1. K5V1WS43T
    C&K
    SWITCH TACT R/A 400G AU T/H
    VS

Related Parts for K5V1WS43T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K5V1WS43T by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K5V1WS43T by C&K

Select Manufacturer
Which Manufacturer of K5V1WS43T would you like to use for your alert(s)?
  • Please alert me when K5V1WS43T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K5V1WS43T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K5V1WS43T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K5V1WS43T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K5V1WS43T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K5V1WS43T by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: