Part Details for K6-22Z-84 by ABB Low Voltage Products and Systems
Overview of K6-22Z-84 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K6-22Z-84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70317835
|
RS | Relay, Mini Contactor, 4-P, Ctrl-V 110-127AC, 5A, 600AC/DC, Screw Terminal | ABB K6-22Z-84 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 11 |
|
$43.3700 / $54.2100 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - MINIATURE, CONTROL RELAYS RoHS: Compliant |
11 In Stock |
|
$36.5300 / $47.5500 | Buy Now |
|
Master Electronics | ABB-CONTACTORS,OLS,MMPS - MINIATURE, CONTROL RELAYS RoHS: Compliant |
11 In Stock |
|
$36.5300 / $47.5500 | Buy Now |