Part Details for K60401500000G by Anytek Technology Corporation Ltd
Overview of K60401500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K60401500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K60401500000G-ND
|
DigiKey | TERM BLK 4POS SIDE ENT 4.5MM PCB Min Qty: 1680 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5199 | Buy Now |
DISTI #
ANYK60401500000G
|
Heilind Electronics | K6 - 4.5 -4P GREENRAL6018T - | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.4870 / $0.7100 | Buy Now | |
DISTI #
ANYK60401500000G
|
Interstate Connecting Components | K6 - 4.5 -4P GREENRAL6018T - | 0 |
|
Buy Now |