Part Details for K64C871 by TE Connectivity
Overview of K64C871 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K64C871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0346
|
Newark | Te Connectivity/Kilovac Brand |Kilovac Te Connectivity K64C871 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,119.0900 | Buy Now |
DISTI #
5-1618276-6
|
TTI | General Purpose Relays K64C871 Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3,643.2100 | Buy Now |
DISTI #
TE Connectivity K64C871
|
PEI Genesis | Power/Signal Relay, 1 Form C | 0 |
|
Buy Now |
Part Details for K64C871
K64C871 CAD Models
K64C871 Part Data Attributes:
|
K64C871
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K64C871
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.331A (COIL), 26.5VDC (COIL), 8771.5mW (COIL), 10A (CONTACT), 50000VDC (CONTACT), PANEL MOUNT-THREADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Current(DC)-Max | 0.331 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 8771.5 mW | |
Coil Release Voltage(DC) | 10 V | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@50000VDC | |
Contact Voltage(DC)-Max | 50 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |