Part Details for K6B1.53N by C&K
Overview of K6B1.53N by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for K6B1.53N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9376
|
Newark | Switch Key N.o. Spst 0.1A 30Vdc 3Va 3N Pc Pins Th/C&k Components |C&k Components K6B1.53N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $4.5100 | Buy Now |
DISTI #
C&K Components K6B1.53N
|
PEI Genesis | Keypad Switch 1 Switches | 212 |
|
Buy Now | |
DISTI #
000000000000780238
|
Sager | Pushbutton Switches Switch Pb Spst | 0 |
|
Buy Now |
Part Details for K6B1.53N
K6B1.53N CAD Models
K6B1.53N Part Data Attributes
|
K6B1.53N
C&K
Buy Now
Datasheet
|
Compare Parts:
K6B1.53N
C&K
KEYPAD SWITCH, SPST, MOMENTARY, 0.1A, 30VDC, 3N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 19 Weeks | |
Actuator Travel | 1.5 mm | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 7.4 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Power Rating R Load | 3VA@30VDC | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 200000 Cycle(s) | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Packing Method | BULK | |
Sealing | IP40 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER |
Alternate Parts for K6B1.53N
This table gives cross-reference parts and alternative options found for K6B1.53N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6B1.53N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6B1.53N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.1A, 30VDC, 3N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | K6B1.53N vs K6B1.53N |