Part Details for K7000 by Velleman Inc
Overview of K7000 by Velleman Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC5619
|
Newark | Signal Tracer/Injector/Box (Carton) |Velleman K7000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 | Buy Now |
|
Onlinecomponents.com | Signal Tracer/Injector - 7-9VAC or 9-12VDC / 150mA - 40dB RoHS: Compliant |
4 In Stock |
|
$14.0300 / $61.3300 | Buy Now |