Part Details for K70303810000G by Anytek Technology Corporation Ltd
Overview of K70303810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K70303810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K70303810000G-ND
|
DigiKey | TERM BLOCK 3POS 7.5MM PCB Min Qty: 2940 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5534 | Buy Now |
DISTI #
72316383
|
RS | K7 7.5 3P Grey, Slot type W/Zinc Alloy Clamp, NL66/ MARK | Amphenol - Anytek K70303810000G RoHS: Compliant Min Qty: 2940 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 | RFQ |
DISTI #
ANYK70303810000G
|
Heilind Electronics | K7 7.5 3P GREY -SLOT TYPE WZI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5110 / $1.0710 | Buy Now |
DISTI #
ANYK70303810000G
|
Interstate Connecting Components | K7 7.5 3P GREY -SLOT TYPE WZI | 0 |
|
Buy Now |