Part Details for K7809-500R3-LB by MORNSUN
Overview of K7809-500R3-LB by MORNSUN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K7809-500R3-LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Vin(VDC):24.12 Vout(VDC):9 Iout(mA):500, -150No. of Out puts:1 Package:DFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.4600 / $0.6600 | Buy Now |
|
CHIPMALL.COM LIMITED | 9V 93% SIP-3 Power Modules ROHS | 102 |
|
$0.4736 / $0.7967 | Buy Now |
Part Details for K7809-500R3-LB
K7809-500R3-LB CAD Models
K7809-500R3-LB Part Data Attributes:
|
K7809-500R3-LB
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
K7809-500R3-LB
MORNSUN
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |