Part Details for K7930AT-0202 by Nippon Tanshi Co Ltd
Overview of K7930AT-0202 by Nippon Tanshi Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, |
Price & Stock for K7930AT-0202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1920 |
|
$0.5338 / $1.5250 | Buy Now |