K7B403625M-QC90
Samsung Semiconductor
Description: Standard SRAM, 128KX36, 9ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100

Overview of K7B403625M-QC90 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for K7B403625M-QC90 by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 274
  • 2 $2.5760
  • 11 $1.6744
  • 31 $1.2880
  • 99 $1.2022
  • 209 $1.1162
$1.1162 / $2.5760 Buy Now
Quest Components Synchronous SRAM, 128K x 36, 100 Pin, Plastic, QFP 864
  • 1 $4.1400
  • 92 $2.5530
  • 393 $2.2770
$2.2770 / $4.1400 Buy Now
Quest Components Synchronous SRAM, 128K x 36, 100 Pin, Plastic, QFP 240
  • 1 $4.1400
  • 26 $2.7600
  • 92 $2.5530
$2.5530 / $4.1400 Buy Now
Quest Components Synchronous SRAM, 128K x 36, 100 Pin, Plastic, QFP 129
  • 1 $3.4500
  • 12 $1.7250
  • 117 $1.6100
$1.6100 / $3.4500 Buy Now

CAD Models for K7B403625M-QC90 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K7B403625M-QC90 by Samsung Semiconductor

K7B403625M-QC90
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
LQFP, QFP100,.63X.87
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
9 ns
Clock Frequency-Max (fCLK)
83 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
4718592 bit
Memory IC Type
STANDARD SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.3 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. K7B403625M-QC90
    Samsung Semiconductor
    Standard SRAM, 128KX36, 9ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100
    VS

Alternate Parts for K7B403625M-QC90

This table gives cross-reference parts and alternative options found for K7B403625M-QC90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7B403625M-QC90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1394V18-200BZC DDR SRAM, 512KX36, 0.38ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 Cypress Semiconductor K7B403625M-QC90 vs CY7C1394V18-200BZC
CY7C1317V18-250BZC DDR SRAM, 2MX8, 0.35ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 Cypress Semiconductor K7B403625M-QC90 vs CY7C1317V18-250BZC
HY67V36400BG-7 Standard SRAM, 128KX36, CMOS, PBGA119, BGA-119 SK Hynix Inc K7B403625M-QC90 vs HY67V36400BG-7
MCM69L737AZP7.5R Cache SRAM, 128KX36, 7.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Semiconductor Products K7B403625M-QC90 vs MCM69L737AZP7.5R
IS61NLF12832-10B ZBT SRAM, 128KX32, 10ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc K7B403625M-QC90 vs IS61NLF12832-10B
KM736V795T-72T Cache SRAM, 128KX36, 4ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor K7B403625M-QC90 vs KM736V795T-72T
MCM69F817ZP6.5R 256KX18 CACHE SRAM, 6.5ns, PBGA119, 7 X 17 MM, PLASTIC, BGA-119 Motorola Mobility LLC K7B403625M-QC90 vs MCM69F817ZP6.5R
AS7C332MNTF18A-85BCN ZBT SRAM, 2MX18, 8.5ns, CMOS, PBGA165, LEAD FREE, BGA-165 Alliance Semiconductor Corporation K7B403625M-QC90 vs AS7C332MNTF18A-85BCN
IS61VPS10018-166TQ Cache SRAM, 1MX18, 3.5ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc K7B403625M-QC90 vs IS61VPS10018-166TQ
MCM69R821AZP4.2 Cache SRAM, 256KX18, 5.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Semiconductor Products K7B403625M-QC90 vs MCM69R821AZP4.2

Related Parts for K7B403625M-QC90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K7B403625M-QC90 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K7B403625M-QC90 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K7B403625M-QC90 would you like to use for your alert(s)?
  • Please alert me when K7B403625M-QC90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K7B403625M-QC90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K7B403625M-QC90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K7B403625M-QC90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K7B403625M-QC90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K7B403625M-QC90 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: