Part Details for K81134-TV/0-8 by INA Bearings
Overview of K81134-TV/0-8 by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K81134-TV/0-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72323064
|
RS | Axial Cylindrical Roller and Cage Assembly, 170mm ID, 215mm OD, 14mm WIDTH | INA Bearings (Schaeffler) K81134-TV/0-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,266.1500 | RFQ |