There are no models available for this part yet.
Overview of K81B535 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for K81B535 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95X9666
|
Newark | K81B535=Relay, Vacuum, Spst-Nc |Kilovac Te Connectivity K81B535 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$444.0600 / $485.2900 | Buy Now | |
DISTI #
K81B535-ND
|
DigiKey | RELAY SPST 5A 115V Min Qty: 7 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$448.4929 | Buy Now | |
DISTI #
3-1618241-6
|
Avnet Americas | Electromechanical Relay SPST-NC 5A 115VDC 4.7KOhm Through Hole - Bulk (Alt: 3-1618241-6) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$352.7042 | Buy Now | |
Onlinecomponents.com | High Voltage Relays |
4 On Order |
|
$418.9200 / $512.2100 | Buy Now | ||
Master Electronics | High Voltage Relays |
4 On Order |
|
$418.9200 / $512.2100 | Buy Now |
CAD Models for K81B535 by TE Connectivity
Part Data Attributes for K81B535 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Factory Lead Time
|
2 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Current(DC)-Max
|
0.025 A
|
Coil Operate Voltage(DC)
|
80 V
|
Coil Power
|
2875 mW
|
Coil Release Voltage(DC)
|
5 V
|
Coil Resistance
|
4700 Ω
|
Coil Voltage(DC)-Max
|
115 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
10A@10VDC
|
Contact Voltage(DC)-Max
|
10 V
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Reference Standard
|
MIL-R-83725
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM B
|
Relay Function
|
SPST-NC
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
10 ms
|
Surface Mount
|
NO
|
Termination Type
|
SNAP-ON
|