Part Details for K81B545 by TE Connectivity
Overview of K81B545 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for K81B545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K0652
|
Newark | K81B545=Relay, Vacuum, Spst-Nc Rohs Compliant: No |Kilovac Te Connectivity K81B545 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$444.0600 / $485.2900 | Buy Now |
DISTI #
K81B545-ND
|
DigiKey | K81B545=RELAY, VACUUM, SPST-NC Min Qty: 7 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$448.4929 | Buy Now |
DISTI #
3-1618241-7
|
Avnet Americas | Electromechanical Relay SPST-NC 30A 115VDC 4.7KOhm Through Hole - Bulk (Alt: 3-1618241-7) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$352.7042 | Buy Now |
|
Onlinecomponents.com | High Voltage Relays | 0 |
|
$344.5100 / $721.5800 | Buy Now |
|
Master Electronics | High Voltage Relays | 0 |
|
$344.5100 / $721.5800 | Buy Now |
Part Details for K81B545
K81B545 CAD Models
K81B545 Part Data Attributes
|
K81B545
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K81B545
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 115VDC (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 4700 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(DC)-Max | 10 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST-NC | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |