Part Details for K8BU41GLFS by C&K
Overview of K8BU41GLFS by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K8BU41GLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-K8BU41GLFSCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1184 In Stock |
|
$2.7127 / $4.7200 | Buy Now |
DISTI #
611-K8BU41G
|
Mouser Electronics | Tactile Switches Lighted SMT Tact Blue, 4N, Gold RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Tactile Switch SPST-NO Top Actuated Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.9700 | Buy Now |
|
Future Electronics | Tactile Switch SPST-NO Top Actuated Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 1 | 0 |
|
$3.3600 | Buy Now |
DISTI #
K8BU41GLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, LED, 4N, 6mm Min Qty: 4500 | 0 |
|
$3.5200 | RFQ |
DISTI #
000000000005592735
|
Sager | Tactile Switches Lighted SMT Tact Blue, 4N, Gold Min Qty: 900 | 0 |
|
$2.8600 | Buy Now |
Part Details for K8BU41GLFS
K8BU41GLFS CAD Models
K8BU41GLFS Part Data Attributes
|
K8BU41GLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
K8BU41GLFS
C&K
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 22 Weeks | |
Actuator Length | 0.045 inch | |
Actuator Travel | 0.45 mm | |
Additional Feature | BLUE COLOR LED | |
Body Breadth | 8 mm | |
Body Height | 4.85 mm | |
Body Length or Diameter | 8.4 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | 0.001A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Illumination | BLUE LED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 4 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 15 INCH | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for K8BU41GLFS
This table gives cross-reference parts and alternative options found for K8BU41GLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8BU41GLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSEK43JLFS | KEYPAD SWITCH | C&K | K8BU41GLFS vs KSEK43JLFS |
KSC941JLFG | KEYPAD SWITCH | C&K | K8BU41GLFS vs KSC941JLFG |
KSC941GLFG | KEYPAD SWITCH | C&K | K8BU41GLFS vs KSC941GLFG |
KMS231GPLFG | KEYPAD SWITCH | C&K | K8BU41GLFS vs KMS231GPLFG |
KSC921GLFS | KEYPAD SWITCH | C&K | K8BU41GLFS vs KSC921GLFS |
KSC931GLFG | KEYPAD SWITCH | C&K | K8BU41GLFS vs KSC931GLFG |
KSC921JLFS | KEYPAD SWITCH | C&K | K8BU41GLFS vs KSC921JLFS |
KSC421V270SHLFG | KEYPAD SWITCH | C&K | K8BU41GLFS vs KSC421V270SHLFG |
KSC931JLFG | KEYPAD SWITCH | C&K | K8BU41GLFS vs KSC931JLFG |
KSC931GLFS | KEYPAD SWITCH | C&K | K8BU41GLFS vs KSC931GLFS |