Part Details for K8SR41G LFS by C&K
Overview of K8SR41G LFS by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K8SR41G LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1435
|
Newark | K8Sr41G Lfs |C&k Components K8SR41G LFS RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $3.4600 | Buy Now |
DISTI #
K8SR41GLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, LED, 4N, 6mm Min Qty: 4500 | 0 |
|
$3.1300 | RFQ |